Part Details for Y5015-000000100009 by TE Connectivity
Overview of Y5015-000000100009 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000100009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3776
|
Newark | Free Pin Connector |Amp Te Connectivity Y5015-000000100009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8100 / $30.4100 | Buy Now |
DISTI #
2266-Y5015-000000100009-ND
|
DigiKey | FREE PIN CONNECTOR Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
38 In Stock |
|
$31.8800 / $33.1100 | Buy Now |
DISTI #
Y5015-000000100009
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100009) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | FREE PIN CONNECTOR | 0 |
|
$26.5700 / $54.2300 | Buy Now |
DISTI #
Y5015-000000100009
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100009) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000100009
|
PEI Genesis | MIL Series Connector, 6 Cont | 0 |
|
Buy Now | |
|
Master Electronics | FREE PIN CONNECTOR | 0 |
|
$26.5700 / $54.2300 | Buy Now |
|
Master Electronics | FREE PIN CONNECTOR RoHS: Compliant |
59 Partner Stock |
|
$37.0900 / $49.0900 | Buy Now |
Part Details for Y5015-000000100009
Y5015-000000100009 CAD Models
Y5015-000000100009 Part Data Attributes:
|
Y5015-000000100009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100009
TE Connectivity
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Total Number of Contacts | 6 |
Alternate Parts for Y5015-000000100009
This table gives cross-reference parts and alternative options found for Y5015-000000100009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y5015-000000100009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRHSE06T1812PCNF80M32V0 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | Y5015-000000100009 vs CIRHSE06T1812PCNF80M32V0 |