Part Details for Y5076V0022SQ9L by Vishay Intertechnologies
Overview of Y5076V0022SQ9L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y5076V0022SQ9L
Y5076V0022SQ9L CAD Models
Y5076V0022SQ9L Part Data Attributes:
|
Y5076V0022SQ9L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y5076V0022SQ9L
Vishay Intertechnologies
Array/Network Resistor, Divider, Metal Foil, 511ohm, 200V, 0.001% +/-Tol, -2,2ppm/Cel, 4019,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e3 | |
Lead Length | 19.05 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DIVIDER | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.33 mm | |
Package Length | 10.11 mm | |
Package Style | PCB Mount | |
Package Width | 4.7 mm | |
Packing Method | Bulk | |
Resistance | 511 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4019 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.001% | |
Working Voltage | 200 V |