Part Details for YAB100 by EDI Diodes (Electronic Devices Inc)
Overview of YAB100 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for YAB100
YAB100 CAD Models
YAB100 Part Data Attributes
|
YAB100
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
YAB100
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for YAB100
This table gives cross-reference parts and alternative options found for YAB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YAB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A10-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Diodes Incorporated | YAB100 vs 6A10-T |
6A10 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | YAB100 vs 6A10 |
P600M-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | YAB100 vs P600M-E3/54 |
P600M-E3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | YAB100 vs P600M-E3 |
P600M-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | YAB100 vs P600M-E3/73 |
P600M_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | PanJit Semiconductor | YAB100 vs P600M_R2_10001 |
6A10-F | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Rectron Semiconductor | YAB100 vs 6A10-F |
P600M | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Hitano Enterprise Corp | YAB100 vs P600M |
P600M-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon | New Jersey Semiconductor Products Inc | YAB100 vs P600M-E3/54 |
6A10 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, P600, 2 PIN | International Semiconductor Inc | YAB100 vs 6A10 |