Part Details for YACT24MD97JCV00100 by TE Connectivity
Overview of YACT24MD97JCV00100 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for YACT24MD97JCV00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT24MD97JCV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 12 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YACT24MD97JCV00100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for YACT24MD97JCV00100
YACT24MD97JCV00100 CAD Models
YACT24MD97JCV00100 Part Data Attributes
|
YACT24MD97JCV00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT24MD97JCV00100
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S8P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4,8 | |
Contact Sizes | 16,20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 850 V | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Total Number of Contacts | 12 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YACT24MD97JCV00100
This table gives cross-reference parts and alternative options found for YACT24MD97JCV00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24MD97JCV00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS24F15-97JCV001 | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YACT24MD97JCV00100 vs YDTS24F15-97JCV001 |
YACT24MD97SCV00100 | MIL Series Connector | TE Connectivity | YACT24MD97JCV00100 vs YACT24MD97SCV00100 |
YACT24JD97SCV00100 | MIL Series Connector | TE Connectivity | YACT24MD97JCV00100 vs YACT24JD97SCV00100 |
YACT24JD97JCV00100 | MIL Series Connector | TE Connectivity | YACT24MD97JCV00100 vs YACT24JD97JCV00100 |
YDTS24T15-97JCV001 | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YACT24MD97JCV00100 vs YDTS24T15-97JCV001 |