YACT24MG39PDC00100
TE Connectivity
Description: MIL Series Connector, 39 Contact(s), Composite, Male, Receptacle

Overview of YACT24MG39PDC00100 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics

Price & Stock for YACT24MG39PDC00100 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YACT24MG39PDC00100
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 39 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YACT24MG39PDC00100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk 0
RFQ

CAD Models for YACT24MG39PDC00100 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YACT24MG39PDC00100 by TE Connectivity

YACT24MG39PDC00100
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
18 Weeks, 1 Day
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Arrangement
S37P2
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mixed Contacts
YES
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
G
Terminal Pitch
0.06 mm
Total Number of Contacts
39
Unique Insert Number
G39
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. YACT24MG39PDC00100
    TE Connectivity
    MIL Series Connector, 39 Contact(s), Composite, Male, Receptacle
    VS

Alternate Parts for YACT24MG39PDC00100

This table gives cross-reference parts and alternative options found for YACT24MG39PDC00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24MG39PDC00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24FG39PD-LC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions YACT24MG39PDC00100 vs D38999/24FG39PD-LC
D38999/24ZG39PD-LC MIL Series Connector, Amphenol Corporation YACT24MG39PDC00100 vs D38999/24ZG39PD-LC
D38999/24GG39HD-L/C MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24MG39PDC00100 vs D38999/24GG39HD-L/C
D38999/24WG39PD-LC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation YACT24MG39PDC00100 vs D38999/24WG39PD-LC
DTS24W21-39PD-LC MIL Series Connector TE Connectivity YACT24MG39PDC00100 vs DTS24W21-39PD-LC
D38999/24LG39HD-LC MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation YACT24MG39PDC00100 vs D38999/24LG39HD-LC
D38999/24MG39HD-LC MIL Series Connector, 39 Contact(s), Composite, Male, Crimp Terminal, Receptacle Amphenol Corporation YACT24MG39PDC00100 vs D38999/24MG39HD-LC
D38999/24WG39HD-L/C MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24MG39PDC00100 vs D38999/24WG39HD-L/C
D38999/24FG39HD-LC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24MG39PDC00100 vs D38999/24FG39HD-LC
TVS07RF-21-39PD-LC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation YACT24MG39PDC00100 vs TVS07RF-21-39PD-LC
Part Number Description Manufacturer Compare
D38999/24WG39PD-LC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24MG39PDC00100 vs D38999/24WG39PD-LC
YDTS24T21-39PDV001 MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24MG39PDC00100 vs YDTS24T21-39PDV001
CTVS07RF-21-39PD MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation YACT24MG39PDC00100 vs CTVS07RF-21-39PD
D38999/24KG39HD MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YACT24MG39PDC00100 vs D38999/24KG39HD
D38999/24TG39HD-LC MIL Series Connector, 39 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation YACT24MG39PDC00100 vs D38999/24TG39HD-LC
D38999/24WG39HD-LC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24MG39PDC00100 vs D38999/24WG39HD-LC
DTS24T21-39PD3028 39 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24MG39PDC00100 vs DTS24T21-39PD3028
D38999/24K-G-39PD MIL Series Connector, 39 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc YACT24MG39PDC00100 vs D38999/24K-G-39PD
TVS07RS21-39HD MIL Series Connector Amphenol Corporation YACT24MG39PDC00100 vs TVS07RS21-39HD
KJA7Y21K39PD MIL Series Connector, 39 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions YACT24MG39PDC00100 vs KJA7Y21K39PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT24MG39PDC00100 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT24MG39PDC00100 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT24MG39PDC00100 would you like to use for your alert(s)?
  • Please alert me when YACT24MG39PDC00100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT24MG39PDC00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT24MG39PDC00100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT24MG39PDC00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT24MG39PDC00100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT24MG39PDC00100 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: