Part Details for YACT26ME26ABV00100 by TE Connectivity
Overview of YACT26ME26ABV00100 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT26ME26ABV00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26ME26ABV00100-ND
|
DigiKey | PLUG SHELL Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
YACT26ME26ABV00100
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 26 Position Pin Contact Cable Mount - Bulk (Alt: YACT26ME26ABV00100) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CT26ME26ABV00100
|
Mouser Electronics | Circular MIL Spec Connector PLUG SHELL RoHS: Compliant | 0 |
|
$105.9800 / $134.4100 | Order Now |
Part Details for YACT26ME26ABV00100
YACT26ME26ABV00100 CAD Models
YACT26ME26ABV00100 Part Data Attributes
|
YACT26ME26ABV00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26ME26ABV00100
TE Connectivity
MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YACT26ME26ABV00100
This table gives cross-reference parts and alternative options found for YACT26ME26ABV00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26ME26ABV00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26JE26ABV00100 | MIL Series Connector, 26 Contact(s), Composite, Male, Plug | TE Connectivity | YACT26ME26ABV00100 vs YACT26JE26ABV00100 |
YDTS26W17-26ABV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YACT26ME26ABV00100 vs YDTS26W17-26ABV001 |
YDTS26F17-26ABV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YACT26ME26ABV00100 vs YDTS26F17-26ABV001 |