There are no models available for this part yet.
Overview of YACT26ME35BN000000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YACT26ME35BN000000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YACT26ME35BN000000-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 50 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$228.9950 | Buy Now | |
DISTI #
YACT26ME35BN000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 55 Position Socket Contact Cable Mount - Bulk (Alt: YACT26ME35BN000000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-YACT26ME35BN
|
Mouser Electronics | Circular MIL Spec Connector STRAIGHT PLUG RoHS: Compliant | 0 |
|
$236.6000 | Order Now | |
DISTI #
DCHYACT26ME35BN000000
|
Heilind Electronics | STRAIGHT PLUG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | STRAIGHT PLUG RoHS: Compliant | 0 |
|
$222.6000 / $609.7500 | Buy Now | ||
DISTI #
DCHYACT26ME35BN000000
|
Interstate Connecting Components | STRAIGHT PLUG | 0 |
|
Buy Now | ||
Master Electronics | STRAIGHT PLUG RoHS: Compliant | 0 |
|
$222.6000 / $609.7500 | Buy Now |
CAD Models for YACT26ME35BN000000 by TE Connectivity
Part Data Attributes for YACT26ME35BN000000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
E
|
Terminal Pitch
|
0.06 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for YACT26ME35BN000000
This table gives cross-reference parts and alternative options found for YACT26ME35BN000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26ME35BN000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26ME35BNV00100 | MIL SERIES CONNECTOR | TE Connectivity | YACT26ME35BN000000 vs YACT26ME35BNV00100 |
D38999/26WE35BN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26ME35BN000000 vs D38999/26WE35BN |
D38999/26GE35BN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26ME35BN000000 vs D38999/26GE35BN |
YDTS26Z17-35BNV001 | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YACT26ME35BN000000 vs YDTS26Z17-35BNV001 |
D38999/26FE35BN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26ME35BN000000 vs D38999/26FE35BN |
D38999/26TE35BN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26ME35BN000000 vs D38999/26TE35BN |
D38999/26KE35BN | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26ME35BN000000 vs D38999/26KE35BN |
AE326ZE35BN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | YACT26ME35BN000000 vs AE326ZE35BN |
YDTS26F17-35BNV001 | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YACT26ME35BN000000 vs YDTS26F17-35BNV001 |
D38999/26SE35BN | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26ME35BN000000 vs D38999/26SE35BN |