Part Details for YACT26MF35BN000000 by TE Connectivity
Overview of YACT26MF35BN000000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT26MF35BN000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26MF35BN000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 66 Position Socket Contact Cable Mount - Bulk (Alt: YACT26MF35BN000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$169.8846 / $204.4374 | Buy Now |
DISTI #
571-YACT26MF35BN
|
Mouser Electronics | Circular MIL Spec Connector STRAIGHT PLUG RoHS: Compliant | 0 |
|
$193.3700 | Order Now |
|
Onlinecomponents.com | STRAIGHT PLUG RoHS: Compliant | 0 |
|
$181.9300 / $498.3600 | Buy Now |
|
Master Electronics | STRAIGHT PLUG RoHS: Compliant | 0 |
|
$181.9300 / $498.3600 | Buy Now |
Part Details for YACT26MF35BN000000
YACT26MF35BN000000 CAD Models
YACT26MF35BN000000 Part Data Attributes
|
YACT26MF35BN000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26MF35BN000000
TE Connectivity
MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | F | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YACT26MF35BN000000
This table gives cross-reference parts and alternative options found for YACT26MF35BN000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26MF35BN000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26KF35BN | MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26MF35BN000000 vs D38999/26KF35BN |
D38999/26TF35BN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | YACT26MF35BN000000 vs D38999/26TF35BN |
D38999/26MF35BN | MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26MF35BN000000 vs D38999/26MF35BN |
AE326WF35BN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | YACT26MF35BN000000 vs AE326WF35BN |
D38999/26LF35BN | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | YACT26MF35BN000000 vs D38999/26LF35BN |
AE326ZF35BN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | YACT26MF35BN000000 vs AE326ZF35BN |
D38999/26SF35BN | MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26MF35BN000000 vs D38999/26SF35BN |
YDTS26T19-35BNV001 | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YACT26MF35BN000000 vs YDTS26T19-35BNV001 |
YDTS26Z19-35BNV001 | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YACT26MF35BN000000 vs YDTS26Z19-35BNV001 |
D38999/26JF35BN | 66 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | YACT26MF35BN000000 vs D38999/26JF35BN |