Part Details for YB16MKW01-6B-JB by NKK Switches
Overview of YB16MKW01-6B-JB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB16MKW01-6B-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1109
|
Newark | Short Body Pushbutton |Nkk Switches YB16MKW01-6B-JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5600 / $35.8300 | Buy Now |
DISTI #
YB16MKW01-6B-JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6000 | Buy Now |
DISTI #
633-YB16MKW01-6B-JB
|
Mouser Electronics | Pushbutton Switches 3A@125VAC SOLDER LUG SPDT ON ON Ag RATED | 0 |
|
$27.3700 / $29.0300 | Order Now |
DISTI #
71046048
|
RS | Switch, P/B, SPDT, ON-ON, Round,3.3V SB White LED, Clear/White Cap,3A,125VAC,.110" QC | NKK Switches YB16MKW01-6B-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0400 / $25.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks | 0 |
|
$19.6800 | Buy Now |
DISTI #
YB16MKW01-6B-JB
|
TTI | Pushbutton Switches 3A@125VAC SOLDER LUG SPDT ON ON Ag RATED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.0400 / $27.0000 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 7 |
|
$16.4300 / $24.8200 | Buy Now |
Part Details for YB16MKW01-6B-JB
YB16MKW01-6B-JB CAD Models
YB16MKW01-6B-JB Part Data Attributes
|
YB16MKW01-6B-JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB16MKW01-6B-JB
NKK Switches
Pushbutton Switch, SPDT, On-on, Alternate, 3A, 30VDC,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Angle | ||
Actuator Length | 0.327 inch | |
Actuator Travel | 3 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARDS: CSA; UL | |
Body Color | BLACK | |
Body Height | 17 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | WHITE LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |
Alternate Parts for YB16MKW01-6B-JB
This table gives cross-reference parts and alternative options found for YB16MKW01-6B-JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB16MKW01-6B-JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB216CWCKW01-5C05-HB | Pushbutton Switch | NKK Switches | YB16MKW01-6B-JB vs YB216CWCKW01-5C05-HB |
YB216CWCKW01-6B-HB | Pushbutton Switch | NKK Switches | YB16MKW01-6B-JB vs YB216CWCKW01-6B-HB |
YB216CWSKW01-N-HB | Pushbutton Switch | NKK Switches | YB16MKW01-6B-JB vs YB216CWSKW01-N-HB |
YB216CWCKW01-5C-HB | Pushbutton Switch | NKK Switches | YB16MKW01-6B-JB vs YB216CWCKW01-5C-HB |
YB216CWCPW01-5C05-HB | Pushbutton Switch | NKK Switches | YB16MKW01-6B-JB vs YB216CWCPW01-5C05-HB |
YB216CWCPW01-5D12-HB | Pushbutton Switch | NKK Switches | YB16MKW01-6B-JB vs YB216CWCPW01-5D12-HB |
YB216CWCKW01-5D24-HB | Pushbutton Switch | NKK Switches | YB16MKW01-6B-JB vs YB216CWCKW01-5D24-HB |
YB216CWCPW01-5C24-HB | Pushbutton Switch | NKK Switches | YB16MKW01-6B-JB vs YB216CWCPW01-5C24-HB |
YB216CWCPW01-N-HB | Pushbutton Switch | NKK Switches | YB16MKW01-6B-JB vs YB216CWCPW01-N-HB |
YB216CWSPW01-5F05-HB | Pushbutton Switch | NKK Switches | YB16MKW01-6B-JB vs YB216CWSPW01-5F05-HB |