There are no models available for this part yet.
Overview of YB215CWSKW01-N-FB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for YB215CWSKW01-N-FB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X1395
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 3A, 250Vac, Product Range:Yb2 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Green Rohs Compliant: Yes |Nkk Switches YB215CWSKW01-N-FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1900 / $33.5500 | Buy Now | |
DISTI #
3937-YB215CWSKW01-N-FB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
75 In Stock |
|
$27.9636 / $42.2400 | Buy Now | |
DISTI #
360-2663-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9500 | Buy Now | |
DISTI #
633-YB215CWSKW01NFB
|
Mouser Electronics | Pushbutton Switches Sqre Actr, IP65 Non-illm Grn-Wht Cap RoHS: Compliant | 0 |
|
$25.1200 / $26.4200 | Order Now | |
DISTI #
70192986
|
RS | Switch, P/B, Panel Sealed, SPDT, ON-(ON),N.O/N.C, Square, Non-Illum, W/Cap,3A,125VAC, QC | NKK Switches YB215CWSKW01-N-FB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5000 / $23.9500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$18.4200 | Buy Now | ||
DISTI #
YB215CWSKW01-N-FB
|
TTI | Pushbutton Switches Sqre Actr, IP65 Non-illm Grn-Wht Cap Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.4200 / $20.8000 | Buy Now | |
Powell Electronics | PANEL SEALED PUSHBUTTON Min Qty: 1 | 75 |
|
$15.3800 / $23.2300 | Buy Now |
CAD Models for YB215CWSKW01-N-FB by NKK Switches
Part Data Attributes for YB215CWSKW01-N-FB by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
BLACK
|
Actuator Travel
|
2.9972 mm
|
Actuator Type
|
PUSHBUTTON
|
Bushing Type
|
M16P1
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
TIN
|
Terminal Length
|
0.288 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
QUICK CONNECT
|