Part Details for YC124-FR-07470R by YAGEO Corporation
Overview of YC124-FR-07470R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC124-FR-07470R
YC124-FR-07470R CAD Models
YC124-FR-07470R Part Data Attributes
|
YC124-FR-07470R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-07470R
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 470ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for YC124-FR-07470R
This table gives cross-reference parts and alternative options found for YC124-FR-07470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-07470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KRTTD4700F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-07470R vs CN1E4KRTTD4700F |
741X0834700FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 470ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-FR-07470R vs 741X0834700FP |
CN1E4KTTDD4700F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-07470R vs CN1E4KTTDD4700F |
CN1E4KLBK4700F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-07470R vs CN1E4KLBK4700F |
YC124-FR-10470RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 470ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC124-FR-07470R vs YC124-FR-10470RL |
CN1E4KLTP4700F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-07470R vs CN1E4KLTP4700F |
CN1E4KTTP4700F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-07470R vs CN1E4KTTP4700F |
AF124-FR-07470RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 470ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | YC124-FR-07470R vs AF124-FR-07470RL |
CN1E4KTBK4700F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-07470R vs CN1E4KTBK4700F |
CN1E4KLTDD4700F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 470ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-07470R vs CN1E4KLTDD4700F |