Part Details for YC124-JR-0724KL by YAGEO Corporation
Overview of YC124-JR-0724KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-JR-0724KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC124J-24KTR-ND
|
DigiKey | RES ARRAY 4 RES 24K OHM 0804 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
YC124-JR-0724KL
|
Avnet Americas | Resistor, Array, 24 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-0724KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
603-YC124-JR-0724KL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0044 | Buy Now |
DISTI #
WWN5240
|
Rutronik | CN0804R4 24K 5% 0,063W CONVEX RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0046 | Buy Now |
DISTI #
YC124-JR-0724KL
|
Avnet Abacus | Resistor, Array, 24 kOhm, � 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-0724KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for YC124-JR-0724KL
YC124-JR-0724KL CAD Models
YC124-JR-0724KL Part Data Attributes
|
YC124-JR-0724KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-0724KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 24000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 24000 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC124-JR-0724KL
This table gives cross-reference parts and alternative options found for YC124-JR-0724KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-0724KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA02-4D243J | Array/Network Resistor, 0.0625W, 24000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JR-0724KL vs RCA02-4D243J |
CN1E4KRTTDD243J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-0724KL vs CN1E4KRTTDD243J |
YC124-JR-1024K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 24000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-0724KL vs YC124-JR-1024K |
741X083243J | RESISTOR, NETWORK, FILM, ISOLATED, 0.252W, SURFACE MOUNT, CHIP | CTS Corporation | YC124-JR-0724KL vs 741X083243J |
CN1E4KLTDD243J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-0724KL vs CN1E4KLTDD243J |
CN1E4KLTP243J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-0724KL vs CN1E4KLTP243J |
741X083243JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JR-0724KL vs 741X083243JP |
YC124-JRG0724K0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-0724KL vs YC124-JRG0724K0 |
CN1E4KTTP243J | Array/Network Resistor, Isolated, 0.063W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-0724KL vs CN1E4KTTP243J |