-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0681
|
Newark | Resistor Array, Arv341, 4 X 0402, 4K7, Resistance:4.7Kohm, Product Range:Yc124 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0402 [1005 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo YC124-JR-074K7L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16234 |
|
$0.0190 / $0.0410 | Buy Now |
DISTI #
12AC2920
|
Newark | Resistor, Isolated, 4K7, 5%, 50V, 0804, Resistance:4.7Kohm, Product Range:Yc124 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0804 [2010 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo YC124-JR-074K7L Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
YC124J-4.7KCT-ND
|
DigiKey | RES ARRAY 4 RES 4.7K OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50673 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
YC124-JR-074K7L
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-074K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
603-YC124-JR-074K7L
|
Mouser Electronics | Resistor Networks & Arrays 4.7K Ohm 5% 1/16W 50 Volts RoHS: Compliant | 74033 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | YC124 Series 4 Elements 4.7 kOhms 5 % Case 4 x 0402 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 220000Reel |
|
$0.0058 / $0.0068 | Buy Now |
|
Bristol Electronics | 37215 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 112 | 19740 |
|
$0.0045 / $0.0450 | Buy Now |
|
Bristol Electronics | 9570 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 4700OHM, 25V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0408 | 5764 |
|
$0.0070 / $0.0210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YC124-JR-074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-074K7L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for YC124-JR-074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACN1E4GTP2J472LF | Array/Network Resistor, 0.25W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | YC124-JR-074K7L vs ACN1E4GTP2J472LF |
CN1E4KRTBK472J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-074K7L vs CN1E4KRTBK472J |
YC124-JRG074K7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-074K7L vs YC124-JRG074K7 |
RCA02-4D472J | Array/Network Resistor, 0.0625W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JR-074K7L vs RCA02-4D472J |
CN1E4KTBK472J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-074K7L vs CN1E4KTBK472J |
RTA02-4D472JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804, | Ralec | YC124-JR-074K7L vs RTA02-4D472JTH |
ACN1E4GTP4J472LF | Array/Network Resistor, 0.25W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | YC124-JR-074K7L vs ACN1E4GTP4J472LF |
741X083472J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CTS Corporation | YC124-JR-074K7L vs 741X083472J |
ACN1E4GTP0J472LF | Array/Network Resistor, 0.25W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | YC124-JR-074K7L vs ACN1E4GTP0J472LF |
CN1E4TTD472J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-074K7L vs CN1E4TTD472J |