Part Details for YC124-JRG0710K0 by YAGEO Corporation
Overview of YC124-JRG0710K0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC124-JRG0710K0
YC124-JRG0710K0 CAD Models
YC124-JRG0710K0 Part Data Attributes:
|
YC124-JRG0710K0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JRG0710K0
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC124-JRG0710K0
This table gives cross-reference parts and alternative options found for YC124-JRG0710K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JRG0710K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACN1E4GTP4J103LF | Array/Network Resistor, 0.25W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | YC124-JRG0710K0 vs ACN1E4GTP4J103LF |
741X083103J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CTS Corporation | YC124-JRG0710K0 vs 741X083103J |
YC124-JRG0710K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JRG0710K0 vs YC124-JRG0710K |
RTA02-4D103J | Array/Network Resistor, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JRG0710K0 vs RTA02-4D103J |
741X083103JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JRG0710K0 vs 741X083103JP |
ACN1E4GTP2J103LF | Array/Network Resistor, 0.25W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | YC124-JRG0710K0 vs ACN1E4GTP2J103LF |
ACN1E4GTP0J103LF | Array/Network Resistor, 0.25W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | YC124-JRG0710K0 vs ACN1E4GTP0J103LF |
YC124-JR-1310K | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | YC124-JRG0710K0 vs YC124-JR-1310K |
CN1E4KLTDD103J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JRG0710K0 vs CN1E4KLTDD103J |
RCA02-4D103J | Array/Network Resistor, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JRG0710K0 vs RCA02-4D103J |