Part Details for YC158TJR-0733KL by YAGEO Corporation
Overview of YC158TJR-0733KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC158TJR-0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC158TJR-0733KL-ND
|
DigiKey | RES ARRAY 8 RES 33K OHM 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 | Buy Now |
DISTI #
YC158TJR-0733KL
|
Avnet Americas | Resistor, Array, 33 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 0612 [1632 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC158TJR-0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-YC158TJR-0733KL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0130 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
DISTI #
YC158TJR-0733KL
|
Avnet Abacus | Resistor, Array, 33 kOhm, � 5%, 500 mW, 8 Resistors, Bussed, 0612 [1632 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC158TJR-0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for YC158TJR-0733KL
YC158TJR-0733KL CAD Models
YC158TJR-0733KL Part Data Attributes
|
YC158TJR-0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC158TJR-0733KL
YAGEO Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
First Element Resistance | 33000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC158TJR-0733KL
This table gives cross-reference parts and alternative options found for YC158TJR-0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC158TJR-0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC158TJR-0733K | Array/Network Resistor, Bussed, 0.0625W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC158TJR-0733KL vs YC158TJR-0733K |
NCA12-T333J | Array/Network Resistor, Isolated, 0.0313W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1306 | Cinetech Industrial Co Ltd | YC158TJR-0733KL vs NCA12-T333J |
YC158TJRG0733K | Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.0313W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC158TJR-0733KL vs YC158TJRG0733K |