YC158TJR-131K2L
YAGEO Corporation
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of YC158TJR-131K2L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for YC158TJR-131K2L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YC158TJR-131K2L by YAGEO Corporation

YC158TJR-131K2L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
First Element Resistance
1200 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
8
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1200 Ω
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. YC158TJR-131K2L
    YAGEO Corporation
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for YC158TJR-131K2L

This table gives cross-reference parts and alternative options found for YC158TJR-131K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC158TJR-131K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCA12-T122J Array/Network Resistor, Isolated, 0.0313W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1306 Cinetech Industrial Co Ltd YC158TJR-131K2L vs NCA12-T122J
YC158TJR-131K2 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 YAGEO Corporation YC158TJR-131K2L vs YC158TJR-131K2
YC158TJR-071K2 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 YAGEO Corporation YC158TJR-131K2L vs YC158TJR-071K2
746X101122JP Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT CTS Corporation YC158TJR-131K2L vs 746X101122JP
CRN35-8-122JT Array/Network Resistor, Bussed, 0.031W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT VENKEL LTD YC158TJR-131K2L vs CRN35-8-122JT
YC158TJR-071K2L Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT YAGEO Corporation YC158TJR-131K2L vs YC158TJR-071K2L
746X101122J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP CTS Corporation YC158TJR-131K2L vs 746X101122J
YC158TJRG071K2 Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.0313W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 YAGEO Corporation YC158TJR-131K2L vs YC158TJRG071K2
Part Number Description Manufacturer Compare
746X101122J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP CTS Corporation YC158TJR-131K2L vs 746X101122J
NCA12-T122J Array/Network Resistor, Isolated, 0.0313W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1306 Cinetech Industrial Co Ltd YC158TJR-131K2L vs NCA12-T122J
746X101122JP Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT CTS Corporation YC158TJR-131K2L vs 746X101122JP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YC158TJR-131K2L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YC158TJR-131K2L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of YC158TJR-131K2L would you like to use for your alert(s)?
  • Please alert me when YC158TJR-131K2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YC158TJR-131K2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YC158TJR-131K2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YC158TJR-131K2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YC158TJR-131K2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YC158TJR-131K2L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: