There are no models available for this part yet.
Overview of YC164-JR-0768RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC164-JR-0768RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC2939
|
Newark | Resistor, Isolated, 68R, 5%, 50V, 1206, Resistance:68Ohm, Product Range:Yc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Yageo YC164-JR-0768RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0110 | Buy Now | |
DISTI #
YC164J-68CT-ND
|
DigiKey | RES ARRAY 4 RES 68 OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1960 In Stock |
|
$0.0083 / $0.1000 | Buy Now | |
DISTI #
YC164-JR-0768RL
|
Avnet Americas | Resistor, Array, 68 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-JR-0768RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-YC164-JR-0768RL
|
Mouser Electronics | Resistor Networks & Arrays 68 5% CONVEX SQUARE 4X0603 RoHS: Compliant | 19665 |
|
$0.0090 / $0.1000 | Buy Now | |
Future Electronics | YC164 Series 4 Elements 68 Ohms 5 % Case 4 x 0603 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0062 / $0.0070 | Buy Now | ||
DISTI #
77783027
|
Verical | Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 4348 Package Multiple: 1 | Americas - 10869 |
|
$0.0132 / $0.0160 | Buy Now | |
DISTI #
82019617
|
Verical | Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2417 | Americas - 5000 |
|
$0.0080 / $0.0131 | Buy Now | |
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.0625 W, SURFACE MOUNT | 4865 |
|
$0.0080 / $0.0424 | Buy Now | ||
DISTI #
YC164-JR-0768RL
|
TTI | Resistor Networks & Arrays 68 5% CONVEX SQUARE 4X0603 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0087 / $0.0109 | Buy Now | |
DISTI #
YC164-JR-0768R
|
TME | Resistor network: Y, SMD, 68Ω, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 1 | 10869 |
|
$0.0095 / $0.0956 | Buy Now |
CAD Models for YC164-JR-0768RL by YAGEO Corporation
Part Data Attributes for YC164-JR-0768RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0612
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
First Element Resistance
|
68 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
68 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
68 Ω
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for YC164-JR-0768RL
This table gives cross-reference parts and alternative options found for YC164-JR-0768RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-JR-0768RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC164-JR-1368RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC164-JR-0768RL vs YC164-JR-1368RL |
Related Parts for YC164-JR-0768RL
-
TC164-JR-0768RLArray/Network Resistors
-
SR732ETTER200FFixed Resistors
-
UBT1H101MPD1TDFixed Capacitors
-
87438-0343Headers and Edge Type Connectors
-
MMSD4148T1GRectifier Diodes
-
IPD35N10S3L26ATMA1Power Field-Effect Transistors
-
NFE31PT471F1E9LData Line Filters
-
MIC5219-3.3YM5Linear Regulator ICs
-
SPZTA42T1GSmall Signal Bipolar Transistors