Part Details for YC164RF2741 by Synton-Tech Corp
Overview of YC164RF2741 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC164RF2741
YC164RF2741 CAD Models
YC164RF2741 Part Data Attributes
|
YC164RF2741
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
YC164RF2741
Synton-Tech Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2740 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for YC164RF2741
This table gives cross-reference parts and alternative options found for YC164RF2741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164RF2741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSNSA6I4F2741TRQYF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | YC164RF2741 vs NRSNSA6I4F2741TRQYF |
RCNR34-04DR-2K74-F | Array/Network Resistor, Isolated, 0.1W, 2740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | YC164RF2741 vs RCNR34-04DR-2K74-F |
MA06X2741FTL | Array/Network Resistor, Isolated, 0.1W, 2740ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | YC164RF2741 vs MA06X2741FTL |