Datasheets
YDTS24T11-99PD6157 by: TE Connectivity

7 Contact(s), Aluminum Alloy, Male, Receptacle

Part Details for YDTS24T11-99PD6157 by TE Connectivity

Overview of YDTS24T11-99PD6157 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YDTS24T11-99PD6157

Part # Distributor Description Stock Price Buy
DISTI # YDTS24T11-99PD6157
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 7 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24T11-99PD6157) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ
DISTI # 571-DTS24T1199PD6157
Mouser Electronics Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Compliant 0
  • 50 $267.9000
$267.9000 Order Now
Onlinecomponents.com DTS24***-**** RoHS: Compliant 0
  • 13 $720.5400
  • 25 $382.7400
  • 38 $257.1000
  • 50 $251.9600
$251.9600 / $720.5400 Buy Now
Master Electronics DTS24***-**** RoHS: Compliant 0
  • 13 $720.5400
  • 25 $382.7400
  • 38 $257.1000
  • 50 $251.9600
$251.9600 / $720.5400 Buy Now

Part Details for YDTS24T11-99PD6157

YDTS24T11-99PD6157 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS24T11-99PD6157 Part Data Attributes

YDTS24T11-99PD6157 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS24T11-99PD6157 TE Connectivity 7 Contact(s), Aluminum Alloy, Male, Receptacle
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Design PREASSEM CONN
Contact Gender MALE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization D
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL PTFE
Shell Material ALUMINUM ALLOY
Shell Size 11
Total Number of Contacts 7
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for YDTS24T11-99PD6157

This table gives cross-reference parts and alternative options found for YDTS24T11-99PD6157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24T11-99PD6157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KJA7T11W99PDL MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle ITT Interconnect Solutions YDTS24T11-99PD6157 vs KJA7T11W99PDL
D38999/24C-B-99HD MIL Series Connector, 7 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc YDTS24T11-99PD6157 vs D38999/24C-B-99HD
D38999/24WB99HD-LC MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation YDTS24T11-99PD6157 vs D38999/24WB99HD-LC
D38999/24SB99HD-LC MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation YDTS24T11-99PD6157 vs D38999/24SB99HD-LC
D38999/24FB99PD MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24T11-99PD6157 vs D38999/24FB99PD
D38999/24FB99PD-LC MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24T11-99PD6157 vs D38999/24FB99PD-LC
D38999/24K-B-99PD MIL Series Connector, 7 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc YDTS24T11-99PD6157 vs D38999/24K-B-99PD
D38999/24W-B-99PD MIL Series Connector, 7 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc YDTS24T11-99PD6157 vs D38999/24W-B-99PD
D38999/24KB99PD-LC MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation YDTS24T11-99PD6157 vs D38999/24KB99PD-LC
D38999/24FB99HD-LC MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24T11-99PD6157 vs D38999/24FB99HD-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS24T11-99PD6157 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS24T11-99PD6157 by TE Connectivity

  • Please alert me when YDTS24T11-99PD6157 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YDTS24T11-99PD6157 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS24T11-99PD6157 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YDTS24T11-99PD6157 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS24T11-99PD6157.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS24T11-99PD6157 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: