Part Details for YFS-20-03-G-10-SB-K-TR by Samtec Inc
Overview of YFS-20-03-G-10-SB-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFS-20-03-G-10-SB-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YFS-20-03-G-10-SB-K-TR-ND
|
DigiKey | .050" SAMARRAY LOW PROFILE OPEN- Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.3456 | Buy Now |
DISTI #
YFS-20-03-G-10-SB-
|
Avnet Americas | Conn Array Socket SKT 200 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFS-20-03-G-10-SB-) RoHS: Not Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$28.2000 / $43.4400 | Buy Now |
DISTI #
200-YFS2003G10SBKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Socket" RoHS: Not Compliant | 0 |
|
$24.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.8400 / $43.4400 | Buy Now | |
DISTI #
000000000001144060
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$24.7200 / $43.4400 | Buy Now |
|
Master Electronics | 0 |
|
$10.8400 / $43.4400 | Buy Now |
Part Details for YFS-20-03-G-10-SB-K-TR
YFS-20-03-G-10-SB-K-TR CAD Models
YFS-20-03-G-10-SB-K-TR Part Data Attributes:
|
YFS-20-03-G-10-SB-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFS-20-03-G-10-SB-K-TR
Samtec Inc
Board Connector, 200 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |