There are no models available for this part yet.
Overview of YFT-50-05-E-08-SB by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YFT-50-05-E-08-SB by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-YFT-50-05-E-08-SB-ND
|
DigiKey | .050" SAMARRAY LOW PROFILE OPEN- Min Qty: 30 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$58.9953 | Buy Now | |
DISTI #
YFT-50-05-E-08-SB
|
Avnet Americas | Conn Array Terminal HDR 400 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFT-50-05-E-08-SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-YFT5005E08SB
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Terminal" RoHS: Not Compliant | 0 |
|
$38.1100 / $53.5300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.2500 / $68.5700 | Buy Now | ||
DISTI #
000000000001144337
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$33.4000 / $58.7500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$34.2500 / $68.5700 | Buy Now |
CAD Models for YFT-50-05-E-08-SB by Samtec Inc
Part Data Attributes for YFT-50-05-E-08-SB by Samtec Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
8
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
400
|