Part Details for YFW-50-07-H-10-SB-TR by Samtec Inc
Overview of YFW-50-07-H-10-SB-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFW-50-07-H-10-SB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YFW-50-07-H-10-SB-
|
Avnet Americas | Conn Array Board Stacker HDR 500 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: YFW-50-07-H-10-SB-) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.6100 / $59.9700 | Buy Now |
DISTI #
000000000001670634
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.6100 / $59.9700 | Buy Now |
Part Details for YFW-50-07-H-10-SB-TR
YFW-50-07-H-10-SB-TR CAD Models
YFW-50-07-H-10-SB-TR Part Data Attributes
|
YFW-50-07-H-10-SB-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFW-50-07-H-10-SB-TR
Samtec Inc
Board Stacking Connector, 500 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 500 |
Alternate Parts for YFW-50-07-H-10-SB-TR
This table gives cross-reference parts and alternative options found for YFW-50-07-H-10-SB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YFW-50-07-H-10-SB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YFT-50-05-H-10-SB-K | Board Stacking Connector, 500 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | YFW-50-07-H-10-SB-TR vs YFT-50-05-H-10-SB-K |