Part Details for YH1320-G78-UL-10.0MHZ by Greenray Industries Inc
Overview of YH1320-G78-UL-10.0MHZ by Greenray Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for YH1320-G78-UL-10.0MHZ
YH1320-G78-UL-10.0MHZ CAD Models
YH1320-G78-UL-10.0MHZ Part Data Attributes
|
YH1320-G78-UL-10.0MHZ
Greenray Industries Inc
Buy Now
Datasheet
|
Compare Parts:
YH1320-G78-UL-10.0MHZ
Greenray Industries Inc
HCMOS Output Clock Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENRAY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-STD-202 | |
Aging | 0.1 PPM/FIRST YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.07% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 2.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Oven Supply Voltage | 12V | |
Package Equivalence Code | DIP5/6,1.4,680 | |
Physical Dimension | 50.8mm x 50.8mm x 19.812mm | |
Supply Current-Max | 208.333 mA | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 6 W | |
Warm-up Time-Max | 5 Minute |