-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-YHDP26-24-21SEL024-ND
|
DigiKey | PLUG, SIZE 24, HDP, -L024 Min Qty: 1 Lead time: 12 Weeks Container: Box |
169 In Stock |
|
$13.6109 / $20.8600 | Buy Now |
DISTI #
571-YHDP262421SEL024
|
Mouser Electronics | Automotive Connectors PLUG SIZE 24 HDP -L024 RoHS: Compliant | 573 |
|
$12.6500 / $20.8600 | Buy Now |
DISTI #
71444065
|
RS | PLUG, SIZE 24, HDP, -L024 | TE Connectivity YHDP26-24-21SEL024 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9600 / $12.2700 | RFQ |
|
Onlinecomponents.com | PLG, 21P, BLK, E, WTHD, 12/16, S RoHS: Compliant |
100 In Stock |
|
$13.1200 / $33.9100 | Buy Now |
DISTI #
HDP26-24-21SEL024
|
TTI | Automotive Connectors YHDP26-24-21SEL024 Min Qty: 40 Package Multiple: 40 Container: Tray |
Americas - 360 In Stock |
|
$11.9600 / $14.7500 | Buy Now |
DISTI #
YHDP26-24-21SEL024
|
Avnet Abacus | PLG, 21P, BLK, E, WTHD, 12/16, S (Alt: YHDP26-24-21SEL024) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
YHDP26-24-21SEL024
|
Avnet Abacus | PLG, 21P, BLK, E, WTHD, 12/16, S (Alt: YHDP26-24-21SEL024) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 21P, BLK, E, WTHD, 12/16, S RoHS: Compliant |
100 In Stock |
|
$13.1200 / $33.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YHDP26-24-21SEL024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YHDP26-24-21SEL024
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.95 inch | |
Body Depth | 1.95 inch | |
Body Length | 1.508 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.053 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |