Part Details for YKC21-2672 by Jalco Co Ltd
Overview of YKC21-2672 by Jalco Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for YKC21-2672
YKC21-2672 CAD Models
YKC21-2672 Part Data Attributes:
|
YKC21-2672
Jalco Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YKC21-2672
Jalco Co Ltd
Audio/RCA Connector, 2 Pole(s), Solid Lead Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JALCO CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Configuration | 3X3 HORIZONTAL | |
Connector Type | RCA | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 2 | |
Number of Ports | 9 | |
Termination Type | SOLID LEAD |