Part Details for YLM1008-470T by YJYCOIN
Results Overview of YLM1008-470T by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YLM1008-470T Information
YLM1008-470T by YJYCOIN is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DLP470TEAAFXJ | Texas Instruments | ||
| TUSS4470TRTJT | Texas Instruments | Direct drive ultrasonic sensor IC with logarithmic amplifier | |
| TUSS4470TRTJR | Texas Instruments | Direct drive ultrasonic sensor IC with logarithmic amplifier 20-QFN -25 to 105 |
Price & Stock for YLM1008-470T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 300100MHz 90m 2 SMD-4P10x8mm Common Mode Chokes RoHS | 13 |
|
$0.3364 / $0.7174 | Buy Now |