Part Details for YLNR-02VF by JST Manufacturing
Overview of YLNR-02VF by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for YLNR-02VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7699
|
Newark | Rcpt Housing, 2Pos, Pa 66, Natural, Product Range:Yln Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:4.5Mm, For Use With:4.5Mm Pitch/Disconnectable Crimp Style Wire-To-Wire Connectors, Svhc:No Svhc (27- Rohs Compliant: Yes |Jst (Japan Solderless Terminals) YLNR-02VF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.1260 / $0.1910 | Buy Now |
|
Future Electronics | 4.5 mm pitch disConnector Crimp style wire-to-wire, receptacle housing RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.1060 / $0.1220 | Buy Now |
Part Details for YLNR-02VF
YLNR-02VF CAD Models
YLNR-02VF Part Data Attributes:
|
YLNR-02VF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
YLNR-02VF
JST Manufacturing
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SYM-01T-P0.5A, SYM-41T-P0.5A | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |