Part Details for YTC-A2501-05A by YIY
Results Overview of YTC-A2501-05A by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YTC-A2501-05A Information
YTC-A2501-05A by YIY is an Other Amplifier.
Other Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 8655MHRA2501LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Angle Exit Metal Hood for 25 position connector. | |
| 8655MHRA2501KLF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK25-M3-FCI-K | |
| 8655PHRA2501LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Angle Exit Plastic Hood for 25 position connector. |
Price & Stock for YTC-A2501-05A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | XH 5P 1x5P Tin -25+85 2.5mm 250V 5 3A 1 Through Hole Through HoleP2.5mm Headers Male Pins RoHS | 1920 |
|
$0.0101 / $0.0207 | Buy Now |