Part Details for YTE-125-02-M-Q-708 by Samtec Inc
Overview of YTE-125-02-M-Q-708 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTE-125-02-M-Q-708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTE-125-02-M-Q-708
|
Avnet Americas | Conn Elevated Socket SKT 100 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTE-125-02-M-Q-708) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$11.9400 / $34.7400 | Buy Now | |
DISTI #
000000000001670664
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$11.9400 / $34.7400 | Buy Now |
Part Details for YTE-125-02-M-Q-708
YTE-125-02-M-Q-708 CAD Models
YTE-125-02-M-Q-708 Part Data Attributes:
|
YTE-125-02-M-Q-708
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTE-125-02-M-Q-708
Samtec Inc
Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for YTE-125-02-M-Q-708
This table gives cross-reference parts and alternative options found for YTE-125-02-M-Q-708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTE-125-02-M-Q-708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-125-02-G-Q-500-001 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-125-02-M-Q-708 vs YTE-125-02-G-Q-500-001 |
RC422-100-201-3900 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | AirBorn Inc | YTE-125-02-M-Q-708 vs RC422-100-201-3900 |
YTE-125-02-L-Q-760 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-125-02-M-Q-708 vs YTE-125-02-L-Q-760 |
RC422-100-311-4000 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | AirBorn Inc | YTE-125-02-M-Q-708 vs RC422-100-311-4000 |
ESQT-125-03-F-Q-326 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | YTE-125-02-M-Q-708 vs ESQT-125-03-F-Q-326 |
YTE-125-03-G-Q-400 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-125-02-M-Q-708 vs YTE-125-03-G-Q-400 |
YTE-125-03-M-Q-379 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-125-02-M-Q-708 vs YTE-125-03-M-Q-379 |
YTE-125-03-G-Q-395 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-125-02-M-Q-708 vs YTE-125-03-G-Q-395 |
YTE-125-03-FM-Q-408 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-125-02-M-Q-708 vs YTE-125-03-FM-Q-408 |
YTE-125-03-SM-Q-408 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-125-02-M-Q-708 vs YTE-125-03-SM-Q-408 |