Part Details for YTQ-130-02-G-5 by Samtec Inc
Overview of YTQ-130-02-G-5 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTQ-130-02-G-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTQ-130-02-G-5
|
Avnet Americas | Conn Socket Strip SKT 150 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTQ-130-02-G-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$14.8100 / $42.3200 | Buy Now | |
DISTI #
000000000003288481
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$14.8100 / $42.3200 | Buy Now |
Part Details for YTQ-130-02-G-5
YTQ-130-02-G-5 CAD Models
YTQ-130-02-G-5 Part Data Attributes
|
YTQ-130-02-G-5
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTQ-130-02-G-5
Samtec Inc
Board Connector, 150 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |
Alternate Parts for YTQ-130-02-G-5
This table gives cross-reference parts and alternative options found for YTQ-130-02-G-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTQ-130-02-G-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73954-2002LF | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | YTQ-130-02-G-5 vs 73954-2002LF |
HM1S59TSRC58H6PLF | Board Connector, 150 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | YTQ-130-02-G-5 vs HM1S59TSRC58H6PLF |
73954-1002LF | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | YTQ-130-02-G-5 vs 73954-1002LF |
ESQT-130-03-G-5-375 | Board Connector, 150 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | YTQ-130-02-G-5 vs ESQT-130-03-G-5-375 |
73942-9004LF | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | YTQ-130-02-G-5 vs 73942-9004LF |
73953-9006LF | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | YTQ-130-02-G-5 vs 73953-9006LF |
HM1S59TSRC58H6 | Board Connector, 150 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | YTQ-130-02-G-5 vs HM1S59TSRC58H6 |
73942-9003 | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | YTQ-130-02-G-5 vs 73942-9003 |
73942-9003LF | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | YTQ-130-02-G-5 vs 73942-9003LF |
73942-9002LF | Board Connector, 150 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | YTQ-130-02-G-5 vs 73942-9002LF |