Datasheets
YTQ-150-02-S-Q by: Samtec Inc

Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,

Part Details for YTQ-150-02-S-Q by Samtec Inc

Overview of YTQ-150-02-S-Q by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for YTQ-150-02-S-Q

Part # Distributor Description Stock Price Buy
DISTI # 612-YTQ-150-02-S-Q-ND
DigiKey 2.00 MM FLEXYZ HIGH-DENSITY SQUA Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $58.7000
$58.7000 Buy Now
DISTI # YTQ-150-02-S-Q
Avnet Americas Conn Socket Strip SKT 200 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTQ-150-02-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $51.5700
  • 10 $48.8200
  • 25 $46.9900
  • 50 $45.8400
  • 100 $33.0700
$33.0700 / $51.5700 Buy Now
DISTI # 200-YTQ15002SQ
Mouser Electronics Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Square Tail Socket Strip" RoHS: Compliant 0
  • 1 $51.5700
  • 10 $48.8200
  • 25 $46.9900
  • 50 $45.8400
  • 100 $33.0700
  • 250 $28.8100
$28.8100 / $51.5700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $60.1900
  • 5 $53.5200
  • 10 $51.8700
  • 25 $49.5800
  • 50 $47.4700
  • 100 $34.4300
  • 250 $29.5500
$29.5500 / $60.1900 Buy Now
DISTI # 000000000001144724
Sager Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip Min Qty: 1 0
  • 1 $51.5700
  • 10 $48.8200
  • 25 $46.9900
  • 50 $45.8400
  • 100 $33.0700
  • 250 $28.8100
$28.8100 / $51.5700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $60.1900
  • 5 $53.5200
  • 10 $51.8700
  • 25 $49.5800
  • 50 $47.4700
  • 100 $34.4300
  • 250 $29.5500
$29.5500 / $60.1900 Buy Now

Part Details for YTQ-150-02-S-Q

YTQ-150-02-S-Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YTQ-150-02-S-Q Part Data Attributes

YTQ-150-02-S-Q Samtec Inc
Buy Now Datasheet
Compare Parts:
YTQ-150-02-S-Q Samtec Inc Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 200

Alternate Parts for YTQ-150-02-S-Q

This table gives cross-reference parts and alternative options found for YTQ-150-02-S-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTQ-150-02-S-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YTQ-150-03-G-Q Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTQ-150-02-S-Q vs YTQ-150-03-G-Q
ESQT-150-02-L-Q-394 Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc YTQ-150-02-S-Q vs ESQT-150-02-L-Q-394
ESQT-150-02-L-Q-591 Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc YTQ-150-02-S-Q vs ESQT-150-02-L-Q-591
ESQT-150-02-F-Q-500 Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc YTQ-150-02-S-Q vs ESQT-150-02-F-Q-500
ESQT-150-02-M-Q-625 Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc YTQ-150-02-S-Q vs ESQT-150-02-M-Q-625
963C2-210-200 Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Surface Mount Terminal, Socket LSI Corporation YTQ-150-02-S-Q vs 963C2-210-200
YTQ-150-03-S-Q Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc YTQ-150-02-S-Q vs YTQ-150-03-S-Q
ESQT-150-03-G-Q-400 Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc YTQ-150-02-S-Q vs ESQT-150-03-G-Q-400
YTQ-150-03-LM-Q Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc YTQ-150-02-S-Q vs YTQ-150-03-LM-Q
ESQT-150-03-M-Q-390 Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc YTQ-150-02-S-Q vs ESQT-150-03-M-Q-390

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YTQ-150-02-S-Q by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YTQ-150-02-S-Q by Samtec Inc

  • Please alert me when YTQ-150-02-S-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YTQ-150-02-S-Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YTQ-150-02-S-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YTQ-150-02-S-Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YTQ-150-02-S-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YTQ-150-02-S-Q by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: