Part Details for YY-1000B-H10-G by Young Yak Enterprise Co Ltd
Overview of YY-1000B-H10-G by Young Yak Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YY-1000B-H10-G
YY-1000B-H10-G CAD Models
YY-1000B-H10-G Part Data Attributes
|
YY-1000B-H10-G
Young Yak Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YY-1000B-H10-G
Young Yak Enterprise Co Ltd
Board Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YOUNG YAK ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | BRASS |