Part Details for YY-1300-W06RT-A by Young Yak Enterprise Co Ltd
Overview of YY-1300-W06RT-A by Young Yak Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for YY-1300-W06RT-A
YY-1300-W06RT-A CAD Models
YY-1300-W06RT-A Part Data Attributes:
|
YY-1300-W06RT-A
Young Yak Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YY-1300-W06RT-A
Young Yak Enterprise Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YOUNG YAK ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | BRASS |