Part Details for YY-1500-H02M by Young Yak Enterprise Co Ltd
Overview of YY-1500-H02M by Young Yak Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YY-1500-H02M
YY-1500-H02M CAD Models
YY-1500-H02M Part Data Attributes
|
YY-1500-H02M
Young Yak Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YY-1500-H02M
Young Yak Enterprise Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Latch, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YOUNG YAK ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.295 inch | |
Body Depth | 0.476 inch | |
Body Length | 0.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.067 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YY-1500-H02M
This table gives cross-reference parts and alternative options found for YY-1500-H02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YY-1500-H02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2015-1X2TD | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | YY-1500-H02M vs 2015-1X2TD |
DF1B-2P-2.5DS(25) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Hirose Electric Co Ltd | YY-1500-H02M vs DF1B-2P-2.5DS(25) |
25SH-C-02-MTR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Adam Technologies Inc | YY-1500-H02M vs 25SH-C-02-MTR |
2015-1X2CD | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | YY-1500-H02M vs 2015-1X2CD |
1718130002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | Molex | YY-1500-H02M vs 1718130002 |
PH5S10-102TEB1.9/1.2-U | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | YY-1500-H02M vs PH5S10-102TEB1.9/1.2-U |
BF021-02-A-B-0400-0280-N-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | YY-1500-H02M vs BF021-02-A-B-0400-0280-N-G |
JS-J-1252WVS-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | YY-1500-H02M vs JS-J-1252WVS-02 |
721100021000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle | W+P Products GmbH | YY-1500-H02M vs 721100021000 |
5045-02A | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Molex | YY-1500-H02M vs 5045-02A |