Part Details for YY-1920-H06LN-J by Young Yak Enterprise Co Ltd
Overview of YY-1920-H06LN-J by Young Yak Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YY-1920-H06LN-J
YY-1920-H06LN-J CAD Models
YY-1920-H06LN-J Part Data Attributes
|
YY-1920-H06LN-J
Young Yak Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YY-1920-H06LN-J
Young Yak Enterprise Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YOUNG YAK ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |