Z-152-14P
Honda Tsushin Kogyo Co Ltd
Description: Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of Z-152-14P by Honda Tsushin Kogyo Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10028886-003ALF Amphenol Communications Solutions Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle.
10028886-007LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle.
10028886-003LF Amphenol Communications Solutions Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle

CAD Models for Z-152-14P by Honda Tsushin Kogyo Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z-152-14P by Honda Tsushin Kogyo Co Ltd

Z-152-14P
Honda Tsushin Kogyo Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONDA TSUSHIN KOGYO CO LTD
Reach Compliance Code
unknown
Body Breadth
0.2 inch
Body Depth
0.071 inch
Body Length
0.7 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (28) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE66
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
28u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94-V0
Want to compare parts?
  1. Z-152-14P
    Honda Tsushin Kogyo Co Ltd
    Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z-152-14P by Honda Tsushin Kogyo Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z-152-14P by Honda Tsushin Kogyo Co Ltd

Select Manufacturer
Which Manufacturer of Z-152-14P would you like to use for your alert(s)?
  • Please alert me when Z-152-14P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z-152-14P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z-152-14P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z-152-14P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z-152-14P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z-152-14P by Honda Tsushin Kogyo Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: