There are no models available for this part yet.
Overview of Z-152-18P by Honda Tsushin Kogyo Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
CAD Models for Z-152-18P by Honda Tsushin Kogyo Co Ltd
Part Data Attributes for Z-152-18P by Honda Tsushin Kogyo Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONDA TSUSHIN KOGYO CO LTD
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.071 inch
|
Body Length
|
0.9 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (28) OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE66
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
28u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.138 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
18
|
UL Flammability Code
|
94-V0
|
Alternate Parts for Z-152-18P
This table gives cross-reference parts and alternative options found for Z-152-18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z-152-18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19100-KF3 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | Z-152-18P vs HC19100-KF3 |
HC19101-KT3 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | Z-152-18P vs HC19101-KT3 |
HC1910G-KT2 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | Z-152-18P vs HC1910G-KT2 |
HC19100-KU0 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | Z-152-18P vs HC19100-KU0 |
HC1911U-KU8 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | Z-152-18P vs HC1911U-KU8 |
SL2231618Z | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | Z-152-18P vs SL2231618Z |
GPHA202-0902A001A1BC | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Greenconn Corp | Z-152-18P vs GPHA202-0902A001A1BC |
HC19100-KT4 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | Z-152-18P vs HC19100-KT4 |
HC1910U-KU0 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | Z-152-18P vs HC1910U-KU0 |
HC19107-KU6 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | Z-152-18P vs HC19107-KU6 |