Z02ULL
Voltage Multipliers Inc
Description: Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon,

Overview of Z02ULL by Voltage Multipliers Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Z02ULL by Voltage Multipliers Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z02ULL by Voltage Multipliers Inc

Z02ULL
Voltage Multipliers Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
Package Description
E-XALF-X2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FORMED LEADED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JESD-30 Code
E-XALF-X2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
15 A
Package Body Material
UNSPECIFIED
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.07 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
AXIAL
Want to compare parts?
  1. Z02ULL
    Voltage Multipliers Inc
    Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon,
    VS

Alternate Parts for Z02ULL

This table gives cross-reference parts and alternative options found for Z02ULL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z02ULL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z02FLL Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, Voltage Multipliers Inc Z02ULL vs Z02FLL
Z02FL Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, Voltage Multipliers Inc Z02ULL vs Z02FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z02ULL by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z02ULL by Voltage Multipliers Inc

Select Manufacturer
Which Manufacturer of Z02ULL would you like to use for your alert(s)?
  • Please alert me when Z02ULL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z02ULL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z02ULL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z02ULL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z02ULL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z02ULL by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: