Part Details for Z0853008PSC by Zilog Inc
Results Overview of Z0853008PSC by Zilog Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z0853008PSC Information
Z0853008PSC by Zilog Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z0853008PSC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 138 |
|
RFQ | ||
|
|
Quest Components | IC,COMMUNICATIONS CONTROLLER,MOS,DIP,40PIN | 40 |
|
$10.2120 / $12.4200 | Buy Now |
|
|
Quest Components | IC,COMMUNICATIONS CONTROLLER,MOS,DIP,40PIN | 9 |
|
$8.2800 / $11.0400 | Buy Now |
|
|
Quest Components | IC,COMMUNICATIONS CONTROLLER,MOS,DIP,40PIN | 8 |
|
$22.3800 | Buy Now |
|
|
Quest Components | IC,COMMUNICATIONS CONTROLLER,MOS,DIP,40PIN | 1 |
|
$12.6020 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$6.0000 / $9.2300 | Buy Now |
US Tariff Estimator: Z0853008PSC by Zilog Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for Z0853008PSC
Z0853008PSC Part Data Attributes
|
|
Z0853008PSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z0853008PSC
Zilog Inc
Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PDIP40
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip40,.6 | |
| Pin Count | 40 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 8 Mhz | |
| Communication Protocol | Async, Bit; Sync, Byte; Sync, Hdlc; Sync, Sdlc; X.25; Bisync; Ext Sync | |
| Data Encoding/Decoding Method | Nrz; Nrzi-Space; Biph-Mark(Fm1); Biph-Space(Fm0); Biph-Level(Manchester) | |
| Data Transfer Rate-Max | 0.5125 Mbps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e0 | |
| Length | 52.325 Mm | |
| Low Power Mode | No | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.75 Mm | |
| Supply Current-Max | 230 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Multi Protocol |
Alternate Parts for Z0853008PSC
This table gives cross-reference parts and alternative options found for Z0853008PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0853008PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Z0853008PSC | IXYS Corporation | Check for Price | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PDIP40 | Z0853008PSC vs Z0853008PSC |
| Z85C3008CMJ | Zilog Inc | Check for Price | Serial I/O Controller, 2 Channel(s), 0.5125MBps, CMOS, CDIP40 | Z0853008PSC vs Z85C3008CMJ |
| Z0853008PSG | Littelfuse Inc | Check for Price | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PDIP40 | Z0853008PSC vs Z0853008PSG |
| Z0853008DEA | Zilog Inc | Check for Price | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, CDIP40 | Z0853008PSC vs Z0853008DEA |
| Z0853008DSE | Zilog Inc | Check for Price | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, CDIP40 | Z0853008PSC vs Z0853008DSE |
| Z85C3008CMB1177 | Zilog Inc | Check for Price | Serial I/O Controller, 2 Channel(s), 0.5125MBps, CMOS, CDIP40 | Z0853008PSC vs Z85C3008CMB1177 |
| Z0853008DEE | Zilog Inc | Check for Price | Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, CDIP40 | Z0853008PSC vs Z0853008DEE |