Part Details for Z0853008VSG by Zilog Inc
Results Overview of Z0853008VSG by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z0853008VSG Information
Z0853008VSG by Zilog Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for Z0853008VSG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
Z0853008VSG-ND
|
DigiKey | IC INTERFACE SPECIALIZED 44PLCC Min Qty: 1275 Lead time: 24 Weeks Container: Tube | Limited Supply - Call |
|
$11.4161 | Buy Now |
|
DISTI #
692-Z0853008VSG
|
Mouser Electronics | Timers & Support Products 8 MHZ Z8500 SCC RoHS: Compliant | 0 |
|
$11.4100 | Order Now |
US Tariff Estimator: Z0853008VSG by Zilog Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for Z0853008VSG
Z0853008VSG Part Data Attributes
|
|
Z0853008VSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z0853008VSG
Zilog Inc
Multi Protocol Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | LCC | |
| Package Description | Qccj, Ldcc44,.7sq | |
| Pin Count | 44 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 8 Mhz | |
| Communication Protocol | Async, Bit; Sync, Byte; Sync, Hdlc; Sync, Sdlc; X.25; Bisync; Ext Sync | |
| Data Encoding/Decoding Method | Nrz; Nrzi-Space; Biph-Mark(Fm1); Biph-Space(Fm0); Biph-Level(Manchester) | |
| Data Transfer Rate-Max | 0.5125 Mbps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQCC-J44 | |
| JESD-609 Code | e3 | |
| Length | 16.5862 Mm | |
| Low Power Mode | No | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 230 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 16.5862 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Multi Protocol |
Alternate Parts for Z0853008VSG
This table gives cross-reference parts and alternative options found for Z0853008VSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0853008VSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM8530H-8JC | AMD | Check for Price | Multi Protocol Controller, 2 Channel(s), 0.256MBps, NMOS, PQCC44 | Z0853008VSG vs AM8530H-8JC |