Part Details for Z100-2008-6231-Z by SMP Technology Inc
Overview of Z100-2008-6231-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
HPH2-0083LD | Coilcraft Inc | General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for Z100-2008-6231-Z
Z100-2008-6231-Z CAD Models
Z100-2008-6231-Z Part Data Attributes
|
Z100-2008-6231-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
Z100-2008-6231-Z
SMP Technology Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.122 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.518 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .556 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8354 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for Z100-2008-6231-Z
This table gives cross-reference parts and alternative options found for Z100-2008-6231-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z100-2008-6231-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRS2D20SGSMTP | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | Z100-2008-6231-Z vs HRS2D20SGSMTP |
RBB108DHAR | Card Edge Connector, 216 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | Z100-2008-6231-Z vs RBB108DHAR |
BD067-20-C-0100-L-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | Global Connector Technology | Z100-2008-6231-Z vs BD067-20-C-0100-L-D |
92431-120 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | Z100-2008-6231-Z vs 92431-120 |
CRS-02-HPA-20-A-GD-SM-BL | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | Z100-2008-6231-Z vs CRS-02-HPA-20-A-GD-SM-BL |
RSM2-20-SG-SMT-10-P-PP-T/R | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Adam Technologies Inc | Z100-2008-6231-Z vs RSM2-20-SG-SMT-10-P-PP-T/R |
BD067-20-A-0100-L-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | Global Connector Technology | Z100-2008-6231-Z vs BD067-20-A-0100-L-D |
2043-2X10GDN | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | Z100-2008-6231-Z vs 2043-2X10GDN |
2RS2HR-20-G | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | Z100-2008-6231-Z vs 2RS2HR-20-G |
GBB108DHAR | Card Edge Connector, 216 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | Z100-2008-6231-Z vs GBB108DHAR |