Part Details for Z10L820 by HVCA & CKE
Overview of Z10L820 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z10L820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016268
|
RS | RADIAL LEAD MOV - LOW VOLTAGE - , 135V, 25A, 1800PF | HVCA Z10L820 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2850 / $0.3360 | RFQ |
Part Details for Z10L820
Z10L820 CAD Models
Z10L820 Part Data Attributes:
|
Z10L820
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z10L820
HVCA & CKE
Varistor, 65V, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HV COMPONENT ASSOCIATES INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 65 V |
Alternate Parts for Z10L820
This table gives cross-reference parts and alternative options found for Z10L820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z10L820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z10L820 | Varistor, 65V, 8J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Dean Technology | Z10L820 vs Z10L820 |