Part Details for Z150PA20AH by HVCA & CKE
Overview of Z150PA20AH by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z150PA20AH
Z150PA20AH CAD Models
Z150PA20AH Part Data Attributes
|
Z150PA20AH
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z150PA20AH
HVCA & CKE
RESISTOR, VOLTAGE DEPENDENT, 200V, 100J, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CKE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 100 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Working Voltage | 200 V |