Part Details for Z1SMA4750A-XX-TR70 by Taitron Components Inc
Overview of Z1SMA4750A-XX-TR70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for Z1SMA4750A-XX-TR70
Z1SMA4750A-XX-TR70 CAD Models
Z1SMA4750A-XX-TR70 Part Data Attributes:
|
Z1SMA4750A-XX-TR70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
Z1SMA4750A-XX-TR70
Taitron Components Inc
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |