Part Details for Z1SMA4754A-XX-TR70 by Taitron Components Inc
Overview of Z1SMA4754A-XX-TR70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z1SMA4754A-XX-TR70
Z1SMA4754A-XX-TR70 CAD Models
Z1SMA4754A-XX-TR70 Part Data Attributes
|
Z1SMA4754A-XX-TR70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
Z1SMA4754A-XX-TR70
Taitron Components Inc
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |