Part Details for Z25C by KOA Speer Electronics Inc
Overview of Z25C by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for Z25C
Z25C CAD Models
Z25C Part Data Attributes
|
Z25C
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Z25C
KOA Speer Electronics Inc
Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT (A): 2.5 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | WIRE |