Part Details for Z2SMB150 by Diotec Semiconductor AG
Overview of Z2SMB150 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z2SMB150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-Z2SMB150-ND
|
DigiKey | ZENER SMB 150V 3W 5% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1320 | Buy Now |
DISTI #
637-Z2SMB150
|
Mouser Electronics | Zener Diodes Zener, SMB, 150V, 2W, 5% RoHS: Compliant | 0 |
|
$0.1140 / $0.4300 | Order Now |
|
Onlinecomponents.com | Zener Diode - SMB - 150V - 2W - 5% RoHS: Compliant | 0 |
|
$0.0914 / $0.1136 | Buy Now |
DISTI #
Z2SMB150-DIO
|
TME | Diode: Zener, 2W, 150V, 13mA, SMD, reel,tape, SMB, single diode Min Qty: 1 | 3246 |
|
$0.1340 / $0.8040 | Buy Now |
Part Details for Z2SMB150
Z2SMB150 CAD Models
Z2SMB150 Part Data Attributes
|
Z2SMB150
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
Z2SMB150
Diotec Semiconductor AG
Zener Diode, 147V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 150 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for Z2SMB150
This table gives cross-reference parts and alternative options found for Z2SMB150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z2SMB150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z2SMB160 | 160 V, 2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | Z2SMB150 vs Z2SMB160 |
Z2SMB15 | Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | Z2SMB150 vs Z2SMB15 |
Z2SMB15 | Zener Diode, 14.7V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | Z2SMB150 vs Z2SMB15 |
Z2SMB16 | Zener Diode, 16V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | Z2SMB150 vs Z2SMB16 |
Z2SMB-160 | Zener Diode, 160V V(Z), 2W, Silicon, Unidirectional, PLASTIC, SMB, 2 PIN | Fagor Electrónica | Z2SMB150 vs Z2SMB-160 |
Z2SMB-150 | Zener Diode, 150V V(Z), 2W, Silicon, Unidirectional, PLASTIC, SMB, 2 PIN | Fagor Electrónica | Z2SMB150 vs Z2SMB-150 |
Z2SMB15 | 15V, 2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | Z2SMB150 vs Z2SMB15 |
Z2SMB160 | Zener Diode, 160V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | Z2SMB150 vs Z2SMB160 |
Z2SMB150 | Zener Diode, 150V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | Z2SMB150 vs Z2SMB150 |
Z2SMB-15 | Zener Diode, 14.7V V(Z), 2W, Silicon, Unidirectional, PLASTIC, SMB, 2 PIN | Fagor Electrónica | Z2SMB150 vs Z2SMB-15 |