Part Details for Z33LT26A by KOA Speer Electronics Inc
Overview of Z33LT26A by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for Z33LT26A
Z33LT26A CAD Models
Z33LT26A Part Data Attributes
|
Z33LT26A
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Z33LT26A
KOA Speer Electronics Inc
Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 3A | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for Z33LT26A
This table gives cross-reference parts and alternative options found for Z33LT26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z33LT26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J1/4ZT52R | JUMPER, 0ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | Z33LT26A vs J1/4ZT52R |