Part Details for Z36093311001J6B000 by Vishay Draloric
Overview of Z36093311001J6B000 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z36093311001J6B000
Z36093311001J6B000 CAD Models
Z36093311001J6B000 Part Data Attributes
|
Z36093311001J6B000
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
Z36093311001J6B000
Vishay Draloric
Wire Wound Resistor, RESISTOR, WIRE WOUND, 8 W, 5 %, 80 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |