Part Details for Z4D-C01 by OMRON Corporation
Overview of Z4D-C01 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Z4D-C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5271
|
Newark | Photo Micro Sensor, 6.5Mm, Analogue Rohs Compliant: Yes |Omron Z4D-C01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$61.7400 / $80.8900 | Buy Now |
DISTI #
Z4DC01
|
Avnet Americas | Micro-displacement Sensor Triangulation 6.5mm Analog Output Connector Connection Tray - Trays (Alt: Z4DC01) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$51.0805 / $60.8102 | Buy Now |
DISTI #
653-Z4D-C01
|
Mouser Electronics | Photoelectric Sensors Micro-Displacement Sensor RoHS: Compliant | 0 |
|
$51.9400 / $71.2800 | Order Now |
DISTI #
000000000005618595
|
Sager | Proximity Sensors Micro-Displacement Sensor Min Qty: 50 | 0 |
|
$67.5700 | Buy Now |
DISTI #
C1S541201381227
|
Chip1Stop | Micro Displacement Sensor Analog Output 5V 4-Pin | 50 |
|
$47.6000 / $55.2000 | Buy Now |
DISTI #
C1S541201388859
|
Chip1Stop | Micro Displacement Sensor Analog Output 5V 4-Pin Container: Bulk | 15 |
|
$18.8000 / $22.7000 | Buy Now |
|
Neutron USA | Micro-Displacement Sensor, Vout: 0.2-4.5V, Op Distance: 5-8mm, Linear Vout~ Op d, Sensing d: 6.3mm, Resolution: ±10µm, Sensitivity: -1.4mV/ µm, Signal Divider Circuit for Stability | 50 |
|
$134.9900 | Buy Now |
Part Details for Z4D-C01
Z4D-C01 CAD Models
Z4D-C01 Part Data Attributes
|
Z4D-C01
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
Z4D-C01
OMRON Corporation
Displacement Sensor, 4 Pin,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 15 mm | |
Body Length or Diameter | 35.5 mm | |
Number of Terminals | 4 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 0.2-4.7V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | DISPLACEMENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V |